
The TDA7100 is a specialized telecom IC with a bandwidth of 435MHz and a supply voltage range of 2.1V to 4V. It operates within a temperature range of -20°C to 70°C and is available in a TSSOP package. The IC is compliant with RoHS and Reach SVHC regulations. It has a supply current of 3.5mA and can transmit at a current of up to 7.5mA.
Infineon TDA7100 technical specifications.
| Bandwidth | 435MHz |
| Package/Case | TSSOP |
| Current - Transmitting | 7.5mA |
| Data Rate | 20Kbps |
| Frequency | 435MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.1V |
| Operating Frequency | 435 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA7100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.