
The TDA7110 is a telecom IC with a TSSOP package, operating over a temperature range of -40°C to 85°C. It has a maximum operating frequency of 870MHz and a data rate of 20Kbps. The IC can handle a transmitting current of up to 15.7mA and operates within a supply voltage range of 2.1V to 4V. The TDA7110 is halogen free and RoHS compliant.
Infineon TDA7110 technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 15.7mA |
| Data Rate | 20Kbps |
| Depth | 4.4mm |
| Frequency | 870MHz |
| Halogen Free | Halogen Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.1V |
| Operating Supply Current | 13.8mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 13.8mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA7110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
