
The TDA7110F is a specialized telecom IC with a TSSOP package, rated for operation between -40°C and 85°C. It can handle a maximum transmitting current of 21mA and operates within a supply voltage range of 2.1V to 5V, with a nominal operating voltage of 3.3V. This IC is RoHS compliant and available in quantities of 5000 units, packaged on tape and reel.
Infineon TDA7110F technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 21mA |
| Frequency | 435MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.1V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA7110F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
