Infineon TDA7116F technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 14.2mA |
| Frequency | 870MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.1V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA7116F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
