Infineon TDA7210V technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 5.9mA |
| Data Rate | 100Kbps |
| Frequency | 440MHz |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -107dBm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA7210V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.