
The Infineon TDA7255V is a specialized telecom IC with I2C and SPI interfaces, operating at a data rate of 100Kbps and a frequency of 435MHz. It is packaged in a VQFN package and is halogen free. The IC is RoHS compliant and has a sensitivity of -115dBm. It can operate in temperatures ranging from -40°C to 85°C.
Infineon TDA7255V technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 9mA |
| Current - Transmitting | 13.5mA |
| Data Rate | 100Kbps |
| Frequency | 435MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -115dBm |
| Series | TDx7255 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDA7255V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
