The TDA7255VXUMA1 is a 40-pin VQFN EP RF transceiver IC from Infineon, featuring a non-lead-frame SMT package with a very thin quad flat no lead package and exposed pad. It has a plastic package material and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 125°C and is compliant with various industry standards.
Infineon TDA7255VXUMA1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | CG091 |
| EU RoHS | Yes |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon TDA7255VXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.