The TDK5110F is a specialized telecom IC with a frequency of 434MHz and a data rate of 20Kbps. It is packaged in a TSSOP package and operates over a temperature range of -40°C to 125°C. The IC is lead free and RoHS compliant, making it suitable for use in a variety of applications. The nominal supply current is 14.2mA, and the maximum supply voltage is 4V.
Infineon TDK5110F technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 14.2mA |
| Data Rate | 20Kbps |
| Depth | 4.4mm |
| Frequency | 434MHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.1V |
| Nominal Supply Current | 14.2mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDK5110F to view detailed technical specifications.
No datasheet is available for this part.