
The TDK5111F is a specialized telecom IC with a TSSOP package, operating over a temperature range of -40°C to 125°C. It has a nominal supply current of 13mA and a transmitting current of 14mA. The device is lead free and RoHS compliant. It is available in a package quantity of 1, packaged in cut tape. The IC has a data rate of 20Kbps and operates at a frequency of 317MHz.
Infineon TDK5111F technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 14mA |
| Data Rate | 20Kbps |
| Frequency | 317MHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 13mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDK5111F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.