Infineon TDK5111FHTMA1 technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 14mA |
| Data Rate | 20Kbps |
| Depth | 3mm |
| Frequency | 317MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDK5111FHTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.