
The TDK5116F is a specialized telecom IC with a TSSOP package, operating over a temperature range of -40°C to 125°C. It has a data rate of 20Kbps and a maximum transmitting current of 16mA. The IC is packaged in a cut tape format and is compliant with RoHS regulations. The device has a nominal supply current of 14mA and can operate with a supply voltage between 2.1V and 4V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TDK5116F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Current - Transmitting | 16mA |
| Data Rate | 20Kbps |
| Depth | 3mm |
| Frequency | 870MHz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.1V |
| Nominal Supply Current | 14mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TDK5116F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
