
Automotive LED driver IC featuring a boost topology, designed for single-channel operation. This integrated circuit supports input voltages from 5.5V to 40V and delivers adjustable output current up to 390mA, with a typical output current per channel of 360mA. Operating across a wide temperature range of -40°C to 150°C, it offers a maximum output voltage of 40V and a maximum power dissipation of 1.5W. Packaged in SSOP and supplied on tape and reel, this RoHS and Halogen Free compliant component is ideal for automotive lighting applications.
Infineon TLD1120ELXUMA1 technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 390mA |
| Max Output Voltage | 40V |
| Min Output Voltage | -1V |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 40V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Current per Channel | 360mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, LITIX™ |
| Tolerance | 7% |
| Topology | Boost |
| Type | Integrated Circuit (IC) |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLD1120ELXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
