
3-channel LED driver IC, surface mountable in a 14-pin SSOP package. Features a wide input voltage range of 5.5V to 40V and a maximum output current of 120mA per channel, with a total output current of 60mA. Operates across a temperature range of -40°C to 150°C, offering 1.5W maximum power dissipation. This halogen-free, lead-free, and RoHS compliant component is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLD1313ELXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Current | 60mA |
| Output Current per Channel | 120mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, LITIX™ |
| Tolerance | 7% |
| Type | Integrated Circuit (IC) |
| Weight | 0.004296oz |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLD1313ELXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
