
3-channel LED driver IC with a maximum output current of 120mA per channel and a total output current of 60mA. Features a maximum output voltage of 40V and a minimum input voltage of 5.5V, with a nominal input voltage of 18V. Housed in a 14-pin SSOP package, this lead-free and halogen-free component operates with a maximum supply voltage of 40V and a maximum power dissipation of 1.5W. The device is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Infineon TLD1314ELXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLD1314ELXUMA1 technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Min Input Voltage | 5.5V |
| Max Output Current | 120mA |
| Max Output Voltage | 40V |
| Min Output Voltage | -1V |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 1.9mA |
| Max Supply Voltage | 40V |
| Nominal Input Voltage (DC) | 18V |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Current | 60mA |
| Output Current per Channel | 120mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| Type | Integrated Circuit (IC) |
| Weight | 0.004296oz |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLD1314ELXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
