The TLD1315ELXUMA1 is a 14-pin dual LED display driver from Infineon, designed to operate within a supply voltage range of 5.5 to 40 volts. This device features a JEDEC package code of R-PDSO-G14, with dimensions of 3.9mm in width and 4.9mm in length. It is classified under the AEC-Q100 screening level, indicating its suitability for automotive applications. The TLD1315ELXUMA1 is a member of the LED display driver category, specifically designed to drive LED displays.
Infineon TLD1315ELXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 40 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLD1315ELXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.