
3-channel LED driver IC, surface mountable in a 14-pin SSOP package. Features a boost topology with a maximum output current of 120mA per channel and a maximum output voltage of 40V. Operates with input voltages from 5.5V to 40V, and a maximum supply current of 1.4mA. Offers a wide operating temperature range of -40°C to 150°C. This RoHS compliant and halogen-free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLD2311ELXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Current | 60mA |
| Output Current per Channel | 120mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, LITIX™ |
| Tolerance | 7% |
| Topology | Boost |
| Type | Integrated Circuit (IC) |
| Weight | 0.004296oz |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLD2311ELXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
