
Automotive LED driver IC featuring a 3-channel boost topology. Delivers up to 120mA output current per channel with a 7% tolerance, supporting a maximum output voltage of 40V. Operates from a minimum input voltage of 5.5V DC up to a maximum supply voltage of 40V. Housed in a compact SSOP package with dimensions of 3.9mm length, 2.65mm width, and 1.7mm height. This RoHS compliant and halogen-free component is designed for operation across a wide temperature range of -40°C to 150°C.
Infineon TLD2314ELXUMA1 technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Min Input Voltage (DC) | 5.5V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 40V |
| Min Output Voltage | -1V |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 1.9mA |
| Max Supply Voltage | 40V |
| Nominal Input Voltage (DC) | 18V |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Current | 60mA |
| Output Current per Channel | 120mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Tolerance | 7% |
| Topology | Boost |
| Type | Integrated Circuit (IC) |
| Weight | 0.004296oz |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLD2314ELXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
