Infineon TLE4205 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 32V |
| Output Current | 1A |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 3A |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
