
This 14-pin SOP motor driver IC from Infineon features a dual small outline package with gull-wing leads. It operates over a voltage range of 8 to 18 volts and can handle a maximum current of 50 milliamperes. The device is suitable for surface mount applications and has a maximum operating temperature of 150 degrees Celsius. It is designed for use in motor control applications and is compliant with relevant specifications.
Infineon TLE4206GXUMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75 |
| Package Width (mm) | 4 |
| Package Height (mm) | 1.47 |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 8V |
| Max Operating Supply Voltage | 18V |
| Maximum Operating Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.