Infineon TLE4209AHKLA1 technical specifications.
| Package/Case | DIP |
| Halogen Free | Not Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4209AHKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
