
Fixed positive linear voltage regulator, 5V output, with a 250mV dropout voltage at 100mA output current. Features 2% accuracy, 120mA minimum current limit, and a maximum input voltage of 45V. Operates across a temperature range of -40°C to 150°C. Packaged in a SOT-223 (TO-261-4) surface mount package, this RoHS compliant component is suitable for automotive applications.
Infineon TLE42364GHTMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 250mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 120mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42364GHTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
