
The TLE4240-2M is a single-output driver from Infineon, packaged in a SMD/SMT format. It operates within a temperature range of -40°C to 150°C and is designed to handle an operating supply voltage of 45V. The device features a low level output current of 1.5mA. It is available in quantities of 3000 per reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE4240-2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Operating Supply Voltage | 45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4240-2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
