
The TLE4240-3M is a single output LED driver from Infineon, operating within a temperature range of -40°C to 150°C. It is designed to handle an operating supply voltage of 45V and features a low level output current of 1.5mA. This device is packaged in a SMD/SMT package and is available in tape and reel packaging. The TLE4240-3M is compliant with RoHS regulations.
Sign in to ask questions about the Infineon TLE4240-3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4240-3M technical specifications.
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Operating Supply Voltage | 45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4240-3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
