
Adjustable positive voltage regulator IC, featuring a 50mA output current and 0.5% accuracy. Operates with a maximum input voltage of 40V and a minimum supply voltage of 4V, offering a dropout voltage of 300mV. This surface mount component is housed in a 5-pin PDSO package, suitable for operation across a -40°C to 150°C temperature range. Designed for automotive applications, it boasts a Power Supply Rejection Ratio (PSRR) of 48dB and a quiescent current of 140µA.
Sign in to ask questions about the Infineon TLE42502GHTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE42502GHTSA1 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 300mV |
| Halogen Free | Not Halogen Free |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 140A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42502GHTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
