
Adjustable positive voltage regulator IC, offering 1 channel with a maximum output current of 800mA. Features a low dropout voltage of 280mV and high accuracy of 0.5%. Operates with input voltages from 4V to 40V, delivering an adjustable output voltage up to 45V. Packaged in a TO-252-5 surface-mount case, this component is RoHS and Halogen Free compliant, with a wide operating temperature range of -40°C to 150°C.
Infineon TLE4251D technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 280mV |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Input Bias Current | 0mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Number of Outputs | 1 |
| Operating Supply Current | 230mA |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4251D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
