
Adjustable positive voltage regulator IC with 300mA output current and 45V maximum output voltage. Features 0.5% output voltage accuracy and a low 280mV dropout voltage. Operates from 4V to 40V input voltage with a maximum supply current of 20mA. Packaged in a TO-252-5 surface-mount package, this component is designed for automotive applications and offers a 60dB PSRR.
Infineon TLE4251DATMA1 technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 280mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 230A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4251DATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
