
The TLE4251DXT is a linear voltage regulator with an adjustable output voltage of 45V and a maximum output current of 800mA. It is packaged in a TO-252-5 surface mount package and operates over a temperature range of -40°C to 150°C. The device has a high power supply rejection ratio of 60dB and a low quiescent current of 2uA. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Infineon TLE4251DXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4251DXT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Input Bias Current | 500nA |
| Max Input Voltage | 45V |
| Min Input Voltage | -42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLE4251 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4251DXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
