
Infineon TLE4252DXT technical specifications.
| Package/Case | TO-252-5 |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 250mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4252DXT to view detailed technical specifications.
No datasheet is available for this part.
