Sign in to ask questions about the Infineon TLE4253GSXUMA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4253GSXUMA3 technical specifications.
| Accuracy | 0.5% |
| Dropout Voltage | 280mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4253GSXUMA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
