
Adjustable positive voltage regulator IC for power supply support. Features 4V to 45V input voltage range, 70mA output current, and 0.1% accuracy. Offers a low 200mV dropout voltage and 60dB PSRR. Operates from -40°C to 150°C, with a 45V maximum output voltage. Surface mountable in PDSO8 (SOP-8) packaging.
Infineon TLE4254EJAXUMA1 technical specifications.
| Accuracy | 0.1% |
| Dropout Voltage | 200mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Supply Current | 15mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 70mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
