The TLE4254GS is an 8-channel power management IC from Infineon, featuring a supply voltage range of 4 to 45V. It has 1 function and 1 channel, with a JEDEC package code of R-PDSO-G8. The package dimensions are 4mm in width and 5mm in length, with 8 pins. The IC operates within a temperature range of unknown limits.
Infineon TLE4254GS technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 13.5 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4254GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.