
Adjustable positive voltage regulator IC, featuring 0.1% accuracy and a low dropout voltage of 200mV. This single-channel power management IC operates from a 4V to 45V input, delivering up to 70mA output current. Housed in a halogen-free, RoHS-compliant SOIC package, it offers a wide operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Infineon TLE4254GSXUMA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4254GSXUMA3 technical specifications.
| Accuracy | 0.1% |
| Package/Case | SOIC |
| Dropout Voltage | 200mV |
| Halogen Free | Halogen Free |
| Height | 1.575mm |
| Input Bias Current | 1uA |
| Length | 5mm |
| Min Current Limit | 71mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 70mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4254GSXUMA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
