Infineon TLE4258 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T7 |
| Number of Outputs | 2 |
| Output Current1-Max | 0.75 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.75 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 36 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.