
Fixed positive linear voltage regulator (LDO) with a nominal output voltage of 5V and 2% output voltage accuracy. Features a low dropout voltage of 350mV and a maximum output current of 200mA. Operates with input voltages ranging from 6V to 45V, and a maximum supply voltage of 45V. Packaged in a 14-pin SOIC surface-mount package, this component is lead-free, halogen-free, and RoHS compliant, suitable for automotive applications.
Infineon TLE4262GM technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 900A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4262GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
