
Fixed positive LDO regulator, 5V output voltage, 200mA output current, and 350mV dropout voltage. Features 2% accuracy, 45V maximum input voltage, and operates from 5.5V minimum input. This bipolar IC offers a 54dB PSRR and is housed in a PDSO20 (SOP-20) package. Designed for automotive applications, it operates across a -40°C to 150°C temperature range and is RoHS compliant.
Infineon TLE4263G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 900uA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 5V |
| Max Supply Current | 23mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4263G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
