The TLE4263GMXUMA1 is a dual output linear voltage regulator IC from Infineon. It features 14 terminals and operates over a temperature range of -40°C to 125°C. The device has a maximum input voltage of 32V and a nominal output voltage of 5V. The output current is limited to 0.4A. The IC is packaged in a 4mm x 8.75mm R-PDSO-G14 package.
Sign in to ask questions about the Infineon TLE4263GMXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4263GMXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4 |
| Length | 8.75 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4263GMXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.