The TLE4263GMXUMA2 is a 14-pin dual output LDO regulator from Infineon, featuring a maximum input voltage of 32V and a minimum input voltage of 6V. It provides a regulated output voltage of 4.9-5.1V with a maximum output current of 0.4A. The device operates within a temperature range of -40 to 125°C. It is packaged in a R-PDSO-G14 package with dimensions of 4mm width and 8.75mm length.
Infineon TLE4263GMXUMA2 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4 |
| Length | 8.75 |
| Number of Functions | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.