The TLE4263GSXUMA2 is an 8-channel linear voltage regulator from Infineon with a maximum input voltage of 32V and a minimum input voltage of 6V. It can supply a maximum output current of 0.4A and has a nominal output voltage of 5V. The device operates within a temperature range of -40°C to 125°C and is packaged in a plastic SOP-8 package.
Sign in to ask questions about the Infineon TLE4263GSXUMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4263GSXUMA2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4263GSXUMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.