The TLE4263GXUMA2 is a 5V linear voltage regulator with a 4.9V to 5.1V output voltage range and a maximum output current of 0.15A. It is packaged in a GREEN, PLASTIC, SOP-20 package and has a maximum operating temperature of 150°C. The device has 20 terminals and is a single-function device. It can operate from an input voltage range of 6V to 45V.
Sign in to ask questions about the Infineon TLE4263GXUMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4263GXUMA2 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.6 |
| Length | 12.8 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4263GXUMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.