The TLE42642GHTSA1 is a single-output linear voltage regulator with an output voltage of 5V and an output current of 500mA. It has an accuracy of 3% and operates over a temperature range of -40°C to 150°C. The device is packaged in a surface mount SOT-223 package and is RoHS compliant. It can handle a maximum input voltage of 45V and a minimum input voltage of 5.5V.
Infineon TLE42642GHTSA1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223 |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 3% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.