
Fixed positive linear voltage regulator IC, outputting a nominal 5V with 500mA maximum output current. Features a low 220mV dropout voltage at 100mA and 3% accuracy. Operates from a 5.5V to 45V input voltage range and supports a wide temperature range of -40°C to 150°C. Packaged in a SOT-223 (TO-261-4) surface-mount plastic package.
Infineon TLE42642GHTSA2 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 220mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 40A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
