Fixed positive LDO regulator offering a 5V output with a maximum dropout voltage of 0.5V. Features a 0.5A maximum output current and a wide input voltage range from 5.5V to 40V, with an absolute maximum of 45V. This 4-terminal device utilizes a bipolar process and is housed in a SOT223-4 (PDSO4) package. Designed for automotive applications with AEC-Q100 screening, it provides tight voltage regulation with a maximum line regulation of 0.03 and load regulation of 0.09. Operating temperature range is -40°C to 150°C.
Infineon TLE42644G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.09 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE42644G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.