
Fixed positive linear voltage regulator (LDO) with a nominal output voltage of 5V and a maximum output current of 100mA. Features a low dropout voltage of 220mV at 100mA and an accuracy of 3%. Operates with a minimum input voltage of 5.5V and a maximum input voltage of 40V, with a maximum supply voltage of 45V. Offers a quiescent current of 40µA and a power supply rejection ratio (PSRR) of 68dB. Packaged in a TO-261-4 (SOT223-4) surface-mount package, suitable for automotive applications with an operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Infineon TLE42644GHTSA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE42644GHTSA3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 220mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 4mA |
| Max Supply Voltage | 45V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42644GHTSA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
