
Fixed positive linear voltage regulator (LDO) with a 5V nominal output voltage and 120mA maximum output current. Features a low dropout voltage of 250mV and an accuracy of 2%. Operates from a 5.5V to 45V input voltage range, with a maximum supply current of 15mA and quiescent current of 300uA. Packaged in a SOT-223 surface-mount case, this component offers a wide operating temperature range of -40°C to 150°C and a PSRR of 54dB.
Infineon TLE4264G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 250mV |
| Height | 1.6mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Supply Current | 15mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 300uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4264G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
