The TLE4264GNTSA1 is a 5V fixed linear voltage regulator from Infineon with an accuracy of 2%. It operates from a maximum input voltage of 45V and a minimum input voltage of 5.5V. The device is packaged in a SOT-223 package and is suitable for surface mount applications. The TLE4264GNTSA1 has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Infineon TLE4264GNTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4264GNTSA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE4264GNTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.