
Fixed positive linear voltage regulator with a 3.3V output voltage. Features a 1V dropout voltage and 150mA maximum output current. Operates with input voltages from 4.4V to 45V, offering 3% accuracy. Packaged in a TO-261-4 (SOT-223) plastic surface-mount package. Suitable for automotive applications with an operating temperature range of -40°C to 150°C.
Infineon TLE4266-2GSV33 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 1V |
| Lead Free | Contains Lead |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 4mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4266-2GSV33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
