
The TLE42662GSV33HTMA1 is a single-output linear voltage regulator from Infineon, featuring an output voltage of 3.3V and a maximum output current of 150mA. It is packaged in a SOT-223 surface mount package and is suitable for operating temperatures between -40°C and 150°C. The device is RoHS compliant and is available in tape and reel packaging.
Infineon TLE42662GSV33HTMA1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223 |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
