
Fixed positive linear voltage regulator (LDO) with a 3.3V nominal output voltage. Features a 1V dropout voltage and 100mA maximum output current. Operates with input voltages from 4.4V to 45V, offering 3% accuracy. Designed for surface mounting in a TO-261-4 (SOT-223) package. Suitable for automotive applications with a wide operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Infineon TLE42662GSV33HTMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE42662GSV33HTMA2 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 1V |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 40A |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42662GSV33HTMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
