
Fixed positive linear voltage regulator (LDO) with a nominal output voltage of 10V. Features a low dropout voltage of 280mV at 100mA output current and a maximum output current of 120mA. Operates with input voltages from 5.5V to 45V, offering 2% output voltage accuracy. Designed for surface mounting in a SOT-223 (TO-261-4) package, this component is RoHS compliant and rated for automotive applications (AEC-Q100) with an operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Infineon TLE4266GSV10HTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4266GSV10HTMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 280mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 120mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 10V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4266GSV10HTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
