Fixed Positive LDO Regulator,
Infineon TLE42672GATMA1 technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Quiescent Current | 80mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.